LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4041H product image
Images for reference only

VISHAY M39003/03-4041H

Manufacturer
MPN
M39003/03-4041H
LCSC Part #
C1662736
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-4041H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 100.7192$ 100.72
200+$ 38.9773$ 7795.46
500+$ 37.6082$ 18804.10
1,000+$ 36.9307$ 36930.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece