LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2043/HSD product image
Images for reference only

VISHAY M39003/03-2043/HSD

Manufacturer
MPN
M39003/03-2043/HSD
LCSC Part #
C1662734
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2043/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.7196$ 66.72
200+$ 25.8208$ 5164.16
500+$ 24.9132$ 12456.60
1,000+$ 24.464$ 24464.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece