LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3040 product image
Images for reference only

VISHAY M39003/09-3040

Manufacturer
MPN
M39003/09-3040
LCSC Part #
C1662728
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
47uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-3040
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 85.1502$ 85.15
200+$ 32.9531$ 6590.62
500+$ 31.794$ 15897.00
1,000+$ 31.2229$ 31222.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance47uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)110mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece