LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 109D687X9025K2 product image
Images for reference only

VISHAY 109D687X9025K2

Manufacturer
MPN
109D687X9025K2
LCSC Part #
C1662711
Packaging
Through Hole,D10.3xL30.9mm
Customer #
Key Attributes
680uF ±10% 25V Tantalum Capacitors Through Hole,D10.3xL30.9mm
Datasheetpdf iconVISHAY 109D687X9025K2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 87.4608$ 87.46
200+$ 33.8468$ 6769.36
500+$ 32.6568$ 16328.40
1,000+$ 32.0687$ 32068.70
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL30.9mm
Capacitance680uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.2Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece