LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5018H product image
Images for reference only

VISHAY M39003/01-5018H

Manufacturer
MPN
M39003/01-5018H
LCSC Part #
C1662708
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5018H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.1982$ 22.20
200+$ 8.591$ 1718.20
500+$ 8.29$ 4145.00
1,000+$ 8.1403$ 8140.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece