LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5026H product image
Images for reference only

VISHAY M39003/01-5026H

Manufacturer
MPN
M39003/01-5026H
LCSC Part #
C1662679
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±5% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-5026H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.2336$ 21.23
200+$ 8.2175$ 1643.50
500+$ 7.9289$ 3964.45
1,000+$ 7.7869$ 7786.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece