LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5550 product image
Images for reference only

VISHAY M39003/01-5550

Manufacturer
MPN
M39003/01-5550
LCSC Part #
C1662662
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5550
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.2228$ 21.22
200+$ 8.2129$ 1642.58
500+$ 7.9242$ 3962.10
1,000+$ 7.7822$ 7782.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece