LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0109 product image
Images for reference only

VISHAY M39006/25-0109RoHS

Manufacturer
MPN
M39006/25-0109
LCSC Part #
C1662658
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
1.2mF ±20% 10V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/25-0109
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 82.3766$ 82.38
200+$ 31.8789$ 6375.78
500+$ 30.7583$ 15379.15
1,000+$ 30.2058$ 30205.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance1200uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece