LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4035 product image
Images for reference only

VISHAY M39003/09-4035

Manufacturer
MPN
M39003/09-4035
LCSC Part #
C1662648
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-4035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 101.051$ 101.05
200+$ 39.1069$ 7821.38
500+$ 37.7317$ 18865.85
1,000+$ 37.0526$ 37052.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece