LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6112 product image
Images for reference only

VISHAY M39003/01-6112

Manufacturer
MPN
M39003/01-6112
LCSC Part #
C1662644
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±20% 35V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6112
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.1056$ 22.11
200+$ 8.5555$ 1711.10
500+$ 8.2545$ 4127.25
1,000+$ 8.1064$ 8106.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece