LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D477X9025T2 product image
Images for reference only

VISHAY 135D477X9025T2

Manufacturer
MPN
135D477X9025T2
LCSC Part #
C1662622
Packaging
Through Hole,D9.9xL19.5mm
Customer #
Key Attributes
470uF ±10% 25V Tantalum Capacitors Through Hole,D9.9xL19.5mm
Datasheetpdf iconVISHAY 135D477X9025T2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 90.3748$ 90.37
200+$ 34.9751$ 6995.02
500+$ 33.7449$ 16872.45
1,000+$ 33.1383$ 33138.30
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL19.5mm
Capacitance470uF
Current - Leakage-
Voltage Rating25V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.8Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece