LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4013 product image
Images for reference only

VISHAY M39003/09-4013

Manufacturer
MPN
M39003/09-4013
LCSC Part #
C1662621
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±5% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-4013
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 105.6459$ 105.65
200+$ 40.8835$ 8176.70
500+$ 39.4465$ 19723.25
1,000+$ 38.7365$ 38736.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece