LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0489 product image
Images for reference only

VISHAY M39006/22-0489RoHS

Manufacturer
MPN
M39006/22-0489
LCSC Part #
C1662606
Packaging
Through Hole,D7.9xL17.9mm
Customer #
Key Attributes
100uF ±5% 10V Tantalum Capacitors Through Hole,D7.9xL17.9mm
Datasheetpdf iconVISHAY M39006/22-0489
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 74.3691$ 74.37
200+$ 28.7796$ 5755.92
500+$ 27.7686$ 13884.30
1,000+$ 27.2685$ 27268.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.9xL17.9mm
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece