LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4051H product image
Images for reference only

VISHAY M39003/09-4051H

Manufacturer
MPN
M39003/09-4051H
LCSC Part #
C1662600
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
100uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-4051H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.5227$ 88.52
200+$ 34.2574$ 6851.48
500+$ 33.0535$ 16526.75
1,000+$ 32.4592$ 32459.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance100uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)75mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece