LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0445/HSD product image
Images for reference only

VISHAY M39003/03-0445/HSD

Manufacturer
MPN
M39003/03-0445/HSD
LCSC Part #
C1662595
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
330uF ±20% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0445/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 71.1447$ 71.14
200+$ 27.5325$ 5506.50
500+$ 26.5647$ 13282.35
1,000+$ 26.0862$ 26086.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance330uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece