LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0283 product image
Images for reference only

VISHAY M39003/09-0283

Manufacturer
MPN
M39003/09-0283
LCSC Part #
C1662577
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±5% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0283
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.1658$ 68.17
200+$ 26.3795$ 5275.90
500+$ 25.4534$ 12726.70
1,000+$ 24.995$ 24995.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)160mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece