LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ST100-125T3KI product image
Images for reference only

VISHAY ST100-125T3KI

Manufacturer
MPN
ST100-125T3KI
LCSC Part #
C1662563
Packaging
Through Hole,D10.3xL19.5mm
Customer #
Key Attributes
100uF ±10% 125V Tantalum Capacitors Through Hole,D10.3xL19.5mm
Datasheetpdf iconVISHAY ST100-125T3KI
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 107.0567$ 107.06
200+$ 41.4299$ 8285.98
500+$ 39.9744$ 19987.20
1,000+$ 39.2551$ 39255.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL19.5mm
Capacitance100uF
Current - Leakage-
Voltage Rating125V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.8Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece