LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3013/HSD product image
Images for reference only

VISHAY M39003/03-3013/HSD

Manufacturer
MPN
M39003/03-3013/HSD
LCSC Part #
C1662557
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
820uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3013/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.2629$ 67.26
200+$ 26.0307$ 5206.14
500+$ 25.1154$ 12557.70
1,000+$ 24.6632$ 24663.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance820uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece