LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5567H product image
Images for reference only

VISHAY M39003/01-5567H

Manufacturer
MPN
M39003/01-5567H
LCSC Part #
C1662521
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5567H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 92.0297$ 92.03
200+$ 35.6151$ 7123.02
500+$ 34.3641$ 17182.05
1,000+$ 33.7456$ 33745.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece