LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2033 product image
Images for reference only

VISHAY M39003/09-2033

Manufacturer
MPN
M39003/09-2033
LCSC Part #
C1662499
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2033
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.4926$ 65.49
200+$ 25.3454$ 5069.08
500+$ 24.4548$ 12227.40
1,000+$ 24.0149$ 24014.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)145mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece