LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2035 product image
Images for reference only

VISHAY M39003/09-2035

Manufacturer
MPN
M39003/09-2035
LCSC Part #
C1662495
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-2035
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.4684$ 68.47
200+$ 26.4968$ 5299.36
500+$ 25.5661$ 12783.05
1,000+$ 25.1061$ 25106.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)130mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece