LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0576H product image
Images for reference only

VISHAY M39006/22-0576HRoHS

Manufacturer
MPN
M39006/22-0576H
LCSC Part #
C1662468
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
82uF ±20% 50V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/22-0576H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 129.8111$ 129.81
200+$ 50.2353$ 10047.06
500+$ 48.4707$ 24235.35
1,000+$ 47.5971$ 47597.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance82uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece