LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0255 product image
Images for reference only

VISHAY M39006/22-0255RoHS

Manufacturer
MPN
M39006/22-0255
LCSC Part #
C1662442
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
290uF ±5% 8V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/22-0255
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 93.0157$ 93.02
200+$ 35.9969$ 7199.38
500+$ 34.7312$ 17365.60
1,000+$ 34.1061$ 34106.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance290uF
Current - Leakage-
Voltage Rating8V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece