LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3076 product image
Images for reference only

VISHAY M39003/09-3076

Manufacturer
MPN
M39003/09-3076
LCSC Part #
C1662432
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
12uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-3076
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 87.6614$ 87.66
200+$ 33.924$ 6784.80
500+$ 32.7324$ 16366.20
1,000+$ 32.1428$ 32142.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance12uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)210mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece