LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3043 product image
Images for reference only

VISHAY M39003/03-3043

Manufacturer
MPN
M39003/03-3043
LCSC Part #
C1662428
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
270uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3043
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.1394$ 67.14
200+$ 25.9828$ 5196.56
500+$ 25.0691$ 12534.55
1,000+$ 24.6184$ 24618.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance270uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece