LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3078 product image
Images for reference only

VISHAY M39003/09-3078

Manufacturer
MPN
M39003/09-3078
LCSC Part #
C1662425
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-3078
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 83.8506$ 83.85
200+$ 32.45$ 6490.00
500+$ 31.3093$ 15654.65
1,000+$ 30.746$ 30746.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)190mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece