LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ST470-50T3KI product image
Images for reference only

VISHAY ST470-50T3KI

Manufacturer
MPN
ST470-50T3KI
LCSC Part #
C1662422
Packaging
Through Hole,D10.3xL19.5mm
Customer #
Key Attributes
470uF ±10% 50V Tantalum Capacitors Through Hole,D10.3xL19.5mm
Datasheetpdf iconVISHAY ST470-50T3KI
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 110.67$ 110.67
200+$ 42.8289$ 8565.78
500+$ 41.3238$ 20661.90
1,000+$ 40.5797$ 40579.70
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL19.5mm
Capacitance470uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)750mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece