LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/22-0020 product image
Images for reference only

VISHAY M39006/22-0020RoHS

Manufacturer
MPN
M39006/22-0020
LCSC Part #
C1662397
Packaging
Through Hole,D10.3xL28.6mm
Customer #
Key Attributes
1.2mF ±10% 6V Tantalum Capacitors Through Hole,D10.3xL28.6mm
Datasheetpdf iconVISHAY M39006/22-0020
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 84.2611$ 84.26
200+$ 32.6089$ 6521.78
500+$ 31.4621$ 15731.05
1,000+$ 30.8957$ 30895.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL28.6mm
Capacitance1200uF
Current - Leakage-
Voltage Rating6V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece