LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3083 product image
Images for reference only

VISHAY M39003/03-3083

Manufacturer
MPN
M39003/03-3083
LCSC Part #
C1662396
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±20% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-3083
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.0513$ 48.05
200+$ 18.5958$ 3719.16
500+$ 17.9429$ 8971.45
1,000+$ 17.6203$ 17620.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece