LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7287/HSD product image
Images for reference only

VISHAY M39003/01-7287/HSD

Manufacturer
MPN
M39003/01-7287/HSD
LCSC Part #
C1662393
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7287/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 48.0915$ 48.09
200+$ 18.6112$ 3722.24
500+$ 17.9568$ 8978.40
1,000+$ 17.6342$ 17634.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece