LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7292/HSD product image
Images for reference only

VISHAY M39003/01-7292/HSD

Manufacturer
MPN
M39003/01-7292/HSD
LCSC Part #
C1662378
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±10% 75V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7292/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.2786$ 50.28
200+$ 19.457$ 3891.40
500+$ 18.7733$ 9386.65
1,000+$ 18.4353$ 18435.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece