LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0015 product image
Images for reference only

VISHAY M39006/25-0015RoHS

Manufacturer
MPN
M39006/25-0015
LCSC Part #
C1662376
Packaging
Through Hole,D10.3xL28.6mm
Customer #
Key Attributes
1800uF ±20% 8V Tantalum Capacitors Through Hole,D10.3xL28.6mm
Datasheetpdf iconVISHAY M39006/25-0015
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 94.6302$ 94.63
200+$ 36.6204$ 7324.08
500+$ 35.3347$ 17667.35
1,000+$ 34.6988$ 34698.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL28.6mm
Capacitance1800uF
Current - Leakage-
Voltage Rating8V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece