LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0331H product image
Images for reference only

VISHAY M39003/03-0331H

Manufacturer
MPN
M39003/03-0331H
LCSC Part #
C1662368
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
560uF ±10% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0331H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.3413$ 65.34
200+$ 25.2867$ 5057.34
500+$ 24.3977$ 12198.85
1,000+$ 23.9593$ 23959.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance560uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece