LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D566X9125K6 product image
Images for reference only

VISHAY 135D566X9125K6

Manufacturer
MPN
135D566X9125K6
LCSC Part #
C1662360
Packaging
Through Hole,D9.9xL27mm
Customer #
Key Attributes
56uF ±10% 125V Tantalum Capacitors Through Hole,D9.9xL27mm
Datasheetpdf iconVISHAY 135D566X9125K6
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 105.9392$ 105.94
200+$ 40.9977$ 8199.54
500+$ 39.5561$ 19778.05
1,000+$ 38.8446$ 38844.60
Standard Packaging20/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D9.9xL27mm
Capacitance56uF
Current - Leakage-
Voltage Rating125V
Ripple Current-
Operating Temperature-55℃~+200℃
Equivalent Series Resistance(ESR)1.6Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece