LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2020H product image
Images for reference only

VISHAY M39003/09-2020H

Manufacturer
MPN
M39003/09-2020H
LCSC Part #
C1662359
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
220uF ±5% 10V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-2020H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 79.2109$ 79.21
200+$ 30.6534$ 6130.68
500+$ 29.576$ 14788.00
1,000+$ 29.0451$ 29045.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance220uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)55mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece