LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0363H product image
Images for reference only

VISHAY M39003/03-0363H

Manufacturer
MPN
M39003/03-0363H
LCSC Part #
C1662345
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0363H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.3109$ 68.31
200+$ 26.4366$ 5287.32
500+$ 25.5074$ 12753.70
1,000+$ 25.0475$ 25047.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece