LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/09-8391 product image
Images for reference only

VISHAY M39006/09-8391

Manufacturer
MPN
M39006/09-8391
LCSC Part #
C1662333
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
43uF ±5% 100V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/09-8391
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 92.3161$ 92.32
200+$ 35.726$ 7145.20
500+$ 34.4694$ 17234.70
1,000+$ 33.8504$ 33850.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance43uF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece