LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5732 product image
Images for reference only

VISHAY M39003/01-5732

Manufacturer
MPN
M39003/01-5732
LCSC Part #
C1662332
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
33nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-5732
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 81.4999$ 81.50
200+$ 31.5393$ 6307.86
500+$ 30.4311$ 15215.55
1,000+$ 29.8832$ 29883.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance33nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece