LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4057H product image
Images for reference only

VISHAY M39003/03-4057H

Manufacturer
MPN
M39003/03-4057H
LCSC Part #
C1662281
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
82uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4057H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.8661$ 65.87
200+$ 25.4889$ 5097.78
500+$ 24.5937$ 12296.85
1,000+$ 24.1507$ 24150.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance82uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece