LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4062/HSD product image
Images for reference only

VISHAY M39003/09-4062/HSD

Manufacturer
MPN
M39003/09-4062/HSD
LCSC Part #
C1662277
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
39uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-4062/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 88.6693$ 88.67
200+$ 34.3145$ 6862.90
500+$ 33.109$ 16554.50
1,000+$ 32.5132$ 32513.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance39uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)120mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece