LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0386/HSD product image
Images for reference only

VISHAY M39003/03-0386/HSD

Manufacturer
MPN
M39003/03-0386/HSD
LCSC Part #
C1662266
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±20% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-0386/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.308$ 69.31
200+$ 26.8225$ 5364.50
500+$ 25.8794$ 12939.70
1,000+$ 25.4133$ 25413.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece