LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2086/HSD product image
Images for reference only

VISHAY M39003/03-2086/HSD

Manufacturer
MPN
M39003/03-2086/HSD
LCSC Part #
C1662020
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
33uF ±20% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2086/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.255$ 66.26
200+$ 25.6402$ 5128.04
500+$ 24.7388$ 12369.40
1,000+$ 24.2943$ 24294.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance33uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece