LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D107X9050F2 product image
Images for reference only

VISHAY 135D107X9050F2

Manufacturer
MPN
135D107X9050F2
LCSC Part #
C1662011
Packaging
Through Hole,D7.5xL16.3mm
Customer #
Key Attributes
100uF ±10% 50V Tantalum Capacitors Through Hole,D7.5xL16.3mm
Datasheetpdf iconVISHAY 135D107X9050F2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.6315$ 65.63
200+$ 25.3994$ 5079.88
500+$ 24.5057$ 12252.85
1,000+$ 24.0658$ 24065.80
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL16.3mm
Capacitance100uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.8Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece