LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 135D686X9030F2 product image
Images for reference only

VISHAY 135D686X9030F2

Manufacturer
MPN
135D686X9030F2
LCSC Part #
C1661995
Packaging
Through Hole,D7.5xL16.3mm
Customer #
Key Attributes
68uF ±10% 30V Tantalum Capacitors Through Hole,D7.5xL16.3mm
Datasheetpdf iconVISHAY 135D686X9030F2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.1067$ 65.11
200+$ 25.1957$ 5039.14
500+$ 24.3112$ 12155.60
1,000+$ 23.8729$ 23872.90
Standard Packaging25/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL16.3mm
Capacitance68uF
Current - Leakage-
Voltage Rating30V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)2.9Ω
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece