LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8364 product image
Images for reference only

VISHAY M39003/01-8364

Manufacturer
MPN
M39003/01-8364
LCSC Part #
C1661993
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8364
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.8176$ 52.82
200+$ 20.4402$ 4088.04
500+$ 19.7225$ 9861.25
1,000+$ 19.3675$ 19367.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Current - Leakage-
Voltage Rating100V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece