LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0131/HST product image
Images for reference only

VISHAY M39003/09-0131/HST

Manufacturer
MPN
M39003/09-0131/HST
LCSC Part #
C1661980
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-0131/HST
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.3285$ 35.33
200+$ 13.6721$ 2734.42
500+$ 13.1921$ 6596.05
1,000+$ 12.9544$ 12954.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Current - Leakage-
Voltage Rating15V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)65mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece