LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2073H product image
Images for reference only

VISHAY M39003/03-2073H

Manufacturer
MPN
M39003/03-2073H
LCSC Part #
C1661977
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
56uF ±10% 35V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2073H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 69.6044$ 69.60
200+$ 26.9367$ 5387.34
500+$ 25.9905$ 12995.25
1,000+$ 25.5229$ 25522.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance56uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece