LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2063H product image
Images for reference only

VISHAY M39003/03-2063H

Manufacturer
MPN
M39003/03-2063H
LCSC Part #
C1661975
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
180uF ±10% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-2063H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.5792$ 66.58
200+$ 25.7652$ 5153.04
500+$ 24.8607$ 12430.35
1,000+$ 24.4131$ 24413.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance180uF
Current - Leakage-
Voltage Rating20V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece