LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6267 product image
Images for reference only

VISHAY M39003/01-6267

Manufacturer
MPN
M39003/01-6267
LCSC Part #
C1661968
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1uF ±10% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6267
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.7112$ 16.71
200+$ 6.4672$ 1293.44
500+$ 6.2403$ 3120.15
1,000+$ 6.1276$ 6127.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece