LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39006/25-0174 product image
Images for reference only

VISHAY M39006/25-0174RoHS

Manufacturer
MPN
M39006/25-0174
LCSC Part #
C1661958
Packaging
Through Hole,D10.3xL21mm
Customer #
Key Attributes
47uF ±10% 125V Tantalum Capacitors Through Hole,D10.3xL21mm
Datasheetpdf iconVISHAY M39006/25-0174
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 86.4961$ 86.50
200+$ 33.4733$ 6694.66
500+$ 32.2972$ 16148.60
1,000+$ 31.7153$ 31715.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D10.3xL21mm
Capacitance47uF
Current - Leakage-
Voltage Rating125V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)-
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece